
SAX21412FA4B-25.000M | |
|---|---|
DigiKey Part Number | 2388-SAX21412FA4B-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX21412FA4B-25.000M |
Description | CRYSTAL 25.000M 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Ft | 176,80 Ft |
| 10 | 148,44700 Ft | 1 484,47 Ft |
| 50 | 133,69400 Ft | 6 684,70 Ft |
| 100 | 118,84930 Ft | 11 884,93 Ft |
| 500 | 112,89314 Ft | 56 446,57 Ft |
| Unit Price without VAT: | 176,80000 Ft |
|---|---|
| Unit Price with VAT: | 224,53600 Ft |

