
XZMGUR53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZMGUR53W-9TR-ND - Tape & Reel (TR) 1497-XZMGUR53W-9CT-ND - Cut Tape (CT) 1497-XZMGUR53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMGUR53W-9 |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZMGUR53W-9 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 627nm Red |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 1.60mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APHB1608SGEC | Kingbright | 1 772 | 754-APHB1608SGECCT-ND | 121,93000 Ft | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,78000 Ft | 112,78 Ft |
| 10 | 76,51000 Ft | 765,10 Ft |
| 100 | 54,28840 Ft | 5 428,84 Ft |
| 500 | 44,15622 Ft | 22 078,11 Ft |
| 1 000 | 40,81235 Ft | 40 812,35 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,96229 Ft | 75 924,58 Ft |
| 4 000 | 35,53897 Ft | 142 155,88 Ft |
| 6 000 | 34,29428 Ft | 205 765,68 Ft |
| 10 000 | 32,88764 Ft | 328 876,40 Ft |
| 14 000 | 32,05008 Ft | 448 701,12 Ft |
| 20 000 | 31,23262 Ft | 624 652,40 Ft |
| Unit Price without VAT: | 112,78000 Ft |
|---|---|
| Unit Price with VAT: | 143,23060 Ft |

