
CDRH6D28NP-101NC | |
|---|---|
DigiKey Part Number | 308-1488-2-ND - Tape & Reel (TR) 308-1488-1-ND - Cut Tape (CT) 308-1488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-101NC |
Description | FIXED IND 100UH 540MA 535 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 540 mA 535mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 535mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Ft | 202,92 Ft |
| 10 | 167,25300 Ft | 1 672,53 Ft |
| 100 | 137,55310 Ft | 13 755,31 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 101,96067 Ft | 152 941,00 Ft |
| 3 000 | 96,14986 Ft | 288 449,58 Ft |
| 4 500 | 92,90866 Ft | 418 088,97 Ft |
| 7 500 | 88,98423 Ft | 667 381,72 Ft |
| 10 500 | 87,23908 Ft | 916 010,34 Ft |
| Unit Price without VAT: | 202,92000 Ft |
|---|---|
| Unit Price with VAT: | 257,70840 Ft |

