
CDRH127L125NP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-150MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-150MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-150MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-150MC |
Description | FIXED IND 15UH 5.6A 26.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core Inductor 5.6 A 26.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-150M | CODACA | 504 | 4044-SPRH127-150MCT-ND | 362,79000 Ft | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,52000 Ft | 310,52 Ft |
| 10 | 255,79800 Ft | 2 557,98 Ft |
| 100 | 210,41880 Ft | 21 041,88 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 171,18816 Ft | 85 594,08 Ft |
| 1 000 | 161,42355 Ft | 161 423,55 Ft |
| 1 500 | 155,97553 Ft | 233 963,29 Ft |
| 2 500 | 149,38012 Ft | 373 450,30 Ft |
| 3 500 | 145,19195 Ft | 508 171,82 Ft |
| 5 000 | 140,88466 Ft | 704 423,30 Ft |
| Unit Price without VAT: | 310,52000 Ft |
|---|---|
| Unit Price with VAT: | 394,36040 Ft |

