
SM6227FT249R | |
|---|---|
DigiKey Part Number | 738-SM6227FT249RTR-ND - Tape & Reel (TR) 738-SM6227FT249RCT-ND - Cut Tape (CT) 738-SM6227FT249RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6227FT249R |
Description | RES 249 OHM 1% 3W 6227 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 3W Chip Resistor 6227 J-Lead Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SM6227FT249R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6227 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.275" W (15.88mm x 6.99mm) | |
Height - Seated (Max) | 0.265" (6.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,90000 Ft | 617,90 Ft |
| 10 | 409,48400 Ft | 4 094,84 Ft |
| 25 | 352,43680 Ft | 8 810,92 Ft |
| 50 | 316,76560 Ft | 15 838,28 Ft |
| 100 | 286,37160 Ft | 28 637,16 Ft |
| 250 | 253,05176 Ft | 63 262,94 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 221,49989 Ft | 166 124,92 Ft |
| 1 500 | 205,40109 Ft | 308 101,64 Ft |
| 2 250 | 197,13422 Ft | 443 551,99 Ft |
| 3 750 | 187,78103 Ft | 704 178,86 Ft |
| 5 250 | 182,20750 Ft | 956 589,38 Ft |
| 7 500 | 176,76349 Ft | 1 325 726,17 Ft |
| 9 000 | 174,15280 Ft | 1 567 375,20 Ft |
| 18 000 | 167,00000 Ft | 3 006 000,00 Ft |
| Unit Price without VAT: | 617,90000 Ft |
|---|---|
| Unit Price with VAT: | 784,73300 Ft |

