General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8642BD-B-IS2

DigiKey Part Number
336-4216-ND
Manufacturer
Manufacturer Product Number
SI8642BD-B-IS2
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
4ns, 4ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 648
Check for Additional Incoming Stock
All prices are in HUF
Tube
QuantityUnit PriceExt Price
11 374,30000 Ft1 374,30 Ft
101 042,56300 Ft10 425,63 Ft
46914,86435 Ft42 083,76 Ft
138851,43601 Ft117 498,17 Ft
276820,40138 Ft226 430,78 Ft
506797,79628 Ft403 684,92 Ft
1 012776,24137 Ft785 556,27 Ft
2 530753,49433 Ft1 906 340,65 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 374,30000 Ft
Unit Price with VAT:1 745,36100 Ft