SIT9375AE-01B1-3310-100.000000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 7 882,65000 Ft
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 2 723,55451 Ft
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AE-01B1-3310-100.000000E

DigiKey Part Number
1473-SIT9375AE-01B1-3310-100.000000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9375AE-01B1-3310-100.000000E
Description
MEMS OSC XO 100MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
42.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9386AE-1B1-33E100.000000SiTime01473-SIT9386AE-1B1-33E100.000000-ND7 882,65000 FtParametric Equivalent
SIT9501AE-01B1-3310-100.000000ESiTime01473-SIT9501AE-01B1-3310-100.000000ETR-ND2 723,55451 FtParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002 368,27460 Ft2 368 274,60 Ft
Manufacturers Standard Package
Unit Price without VAT:2 368,27460 Ft
Unit Price with VAT:3 007,70874 Ft