
SIT2025BI-S1-XXE-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BI-S1-XXE-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BI-S1-XXE-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,12000 Ft | 895,12 Ft |
| 10 | 779,12100 Ft | 7 791,21 Ft |
| 25 | 736,61120 Ft | 18 415,28 Ft |
| 50 | 706,17060 Ft | 35 308,53 Ft |
| 100 | 677,00390 Ft | 67 700,39 Ft |
| 250 | 640,24704 Ft | 160 061,76 Ft |
| 500 | 613,80252 Ft | 306 901,26 Ft |
| 1 000 | 588,46768 Ft | 588 467,68 Ft |
| 2 500 | 556,61021 Ft | 1 391 525,53 Ft |
| Unit Price without VAT: | 895,12000 Ft |
|---|---|
| Unit Price with VAT: | 1 136,80240 Ft |

