
ES450_1102387 | |
|---|---|
DigiKey Part Number | 1719-ES450_1102387-ND |
Manufacturer | |
Manufacturer Product Number | ES450_1102387 |
Description | ROUTER LTE INTERNATIONAL AC ADAP |
Customer Reference | |
Detailed Description | 4G Cellular, CDMA, EDGE, EV-DO, GPRS, GSM, LTE, WCDMA Router AT&T, Sprint, Verizon Ethernet, RJ-45, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | Cellular, CDMA, EDGE, EV-DO, GPRS, GSM, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Voltage - Supply | 9V ~ 36V | |
Base Product Number |

