


1SS226 | |
|---|---|
DigiKey Part Number | 5399-1SS226TR-ND - Tape & Reel (TR) 5399-1SS226CT-ND - Cut Tape (CT) 5399-1SS226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS226 |
Description | 80V 1.2V 4NS 100MA SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
Manufacturer Shenzhen Slkormicro Semicon Co., Ltd. | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction 125°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,48000 Ft | 30,48 Ft |
| 10 | 19,50800 Ft | 195,08 Ft |
| 100 | 11,97940 Ft | 1 197,94 Ft |
| 500 | 8,59592 Ft | 4 297,96 Ft |
| 1 000 | 7,49552 Ft | 7 495,52 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,08421 Ft | 18 252,63 Ft |
| 6 000 | 5,36890 Ft | 32 213,40 Ft |
| 9 000 | 5,00345 Ft | 45 031,05 Ft |
| 15 000 | 4,59181 Ft | 68 877,15 Ft |
| 21 000 | 4,34760 Ft | 91 299,60 Ft |
| 30 000 | 4,11009 Ft | 123 302,70 Ft |
| Unit Price without VAT: | 30,48000 Ft |
|---|---|
| Unit Price with VAT: | 38,70960 Ft |








