
TS-100.50E1X.007FA | |
|---|---|
DigiKey Part Number | 3068-TS-100.50E1X.007FA-ND |
Manufacturer | |
Manufacturer Product Number | TS-100.50E1X.007FA |
Description | SENSOR PROX ULTRASONIC 15.2M CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 50' (15.2m) IP68 NEMA 4X, IP68 NEMA 6P Cylinder |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Senix Corporation | Voltage - Supply 10V ~ 30V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Ingress Protection IP68 NEMA 4X, IP68 NEMA 6P |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 50' (15.2m) | Package / Case Cylinder |
Output Type Analog Current and Voltage, NPN/PNP | Base Product Number |
Shielding Unshielded |

