


PCL1001012 | |
|---|---|
DigiKey Part Number | 16-PCL1001012-ND |
Manufacturer | |
Manufacturer Product Number | PCL1001012 |
Description | BAG STATIC SHIELD MTL IN 10"X12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer SCS | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 2.8 mil (71.12 microns) |
Packaging Box | Length - Inside 12" (304.8mm) |
Part Status Active | Width - Inside 10" (254mm) |
Type Static Shielding Bag | Tensile Strength 4600 psi |
Metal Layer In | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1001012 | SCS | 60 377 | SCP399-ND | 109,74000 Ft | Parametric Equivalent |
| 8171012 | SCS | 108 | SCP701-ND | 161,55000 Ft | Parametric Equivalent |
| 8171210 | SCS | 1 100 | SCP786-ND | 283,48000 Ft | Parametric Equivalent |
| 12918 | Desco | 43 | 16-1375-ND | 146,31000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 466,95000 Ft | 13 466,95 Ft |
| Unit Price without VAT: | 13 466,95000 Ft |
|---|---|
| Unit Price with VAT: | 17 103,02650 Ft |

