
XMLBL35R2S12EX | |
|---|---|
DigiKey Part Number | 4008-XMLBL35R2S12EX-ND |
Manufacturer | |
Manufacturer Product Number | XMLBL35R2S12EX |
Description | PRESSURE SWITCH |
Customer Reference | |
Detailed Description | Pressure Sensor 0.65 ~ 5.08PSI (4.5 ~ 35kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 0.65 ~ 5.08PSI (4.5 ~ 35kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 32.63PSI (225kPa) | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |

