
TD420010B | |
|---|---|
DigiKey Part Number | 4008-TD420010B-ND |
Manufacturer | |
Manufacturer Product Number | TD420010B |
Description | EWPA 010 R 0/10BAR REL F M12 CBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145PSI (999.74kPa) Gauge Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145PSI (999.74kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | 870.23PSI (6000kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 30 668,32969 Ft | 981 386,55 Ft |
| Unit Price without VAT: | 30 668,32969 Ft |
|---|---|
| Unit Price with VAT: | 38 948,77871 Ft |

