Image for TD34A050B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD34A050B

DigiKey Part Number
4008-TD34A050B-ND
Manufacturer
Manufacturer Product Number
TD34A050B
Description
EWPA 050 4/20MA 1/4 SAE FEMALE M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Female - 7/16" (11.11mm) UNF 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
725.19PSI (5000kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
7V ~ 33V
Port Size
Female - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
4351.13PSI (30000kPa)
Operating Temperature
-30°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Box
QuantityUnit PriceExt Price
4028 039,67050 Ft1 121 586,82 Ft
Manufacturers Standard Package
Unit Price without VAT:28 039,67050 Ft
Unit Price with VAT:35 610,38154 Ft