
TD34A030B | |
|---|---|
DigiKey Part Number | 4008-TD34A030B-ND |
Manufacturer | |
Manufacturer Product Number | TD34A030B |
Description | EWPA 010 4/20MA 1/4 SAE F M12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 435PSI (2999.22kPa) Gauge Female - 7/16" (11.11mm) UNF 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 435PSI (2999.22kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 7V ~ 33V | |
Port Size | Female - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 2610.68PSI (18000kPa) | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 28 039,67050 Ft | 1 121 586,82 Ft |
| Unit Price without VAT: | 28 039,67050 Ft |
|---|---|
| Unit Price with VAT: | 35 610,38154 Ft |

