Image for TD240150B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD240150B

DigiKey Part Number
4008-TD240150B-ND
Manufacturer
Manufacturer Product Number
TD240150B
Description
EWPA 150 0/150 BAR 1/4 GAS M 2MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2175.57PSI (15000kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
-
Pressure Type
Gauge
Operating Pressure
2175.57PSI (15000kPa)
Output Type
Analog Current
Output
4 ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
7V ~ 33V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
13053PSI (90000kPa)
Operating Temperature
-30°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Box
QuantityUnit PriceExt Price
830 668,13750 Ft245 345,10 Ft
Manufacturers Standard Package
Unit Price without VAT:30 668,13750 Ft
Unit Price with VAT:38 948,53463 Ft