
AT1PA4 | |
|---|---|
DigiKey Part Number | 4008-AT1PA4-ND |
Manufacturer | |
Manufacturer Product Number | AT1PA4 |
Description | CRIMPING TOOL FOR CABLE ENDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 10.00 ~ 35.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123 594,90000 Ft | 123 594,90 Ft |
| Unit Price without VAT: | 123 594,90000 Ft |
|---|---|
| Unit Price with VAT: | 156 965,52300 Ft |

