ABLS1A24030E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Finder Relays, Inc.
In Stock: 0
Unit Price: 13 404,82000 Ft
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 541
Unit Price: 7 132,84000 Ft
Datasheet

Parametric Equivalent


Mornsun America, LLC
In Stock: 2
Unit Price: 4 033,74000 Ft
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 339
Unit Price: 7 717,00000 Ft
Datasheet

Parametric Equivalent


Carlo Gavazzi Inc.
In Stock: 0
Unit Price: 17 816,73000 Ft
Datasheet
New at DigiKey
AC or DC DIN Rail Power Supply 1 Output 24V 3.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 3.2A
ABLS1A24030E
ABLS1A24030E

ABLS1A24030E

DigiKey Part Number
4008-ABLS1A24030E-ND
Manufacturer
Manufacturer Product Number
ABLS1A24030E
Description
DIN-RAIL PSU,POWER 75W,DC 24V OU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3.2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.2A
Power (Watts)
77W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
20°C ~ 70°C (With Derating)
Features
IP20, Universal Input
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
Approval Agency
CE, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
111 025,16000 Ft11 025,16 Ft
Manufacturers Standard Package
Unit Price without VAT:11 025,16000 Ft
Unit Price with VAT:14 001,95320 Ft