Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Sanyo Denki Waterproof Fans | Datasheet Preview

9WP0824S401

DigiKey Part Number
9WP0824S401-ND
Manufacturer
Manufacturer Product Number
9WP0824S401
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
2.4 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.287 lb (130.18 g)
Width
25.00mm
Current Rating (Amps)
0.100A
Air Flow
42.4 CFM (1.19m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.193 in H2O (48.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Noise
34.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HUF
Box
QuantityUnit PriceExt Price
115 243,37000 Ft15 243,37 Ft
1012 197,77100 Ft121 977,71 Ft
4010 559,83150 Ft422 393,26 Ft
809 969,06625 Ft797 525,30 Ft
Manufacturers Standard Package
Unit Price without VAT:15 243,37000 Ft
Unit Price with VAT:19 359,07990 Ft