
TSW-108-25-T-S-RA | |
|---|---|
DigiKey Part Number | SAM15953-ND |
Manufacturer | |
Manufacturer Product Number | TSW-108-25-T-S-RA |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSW-108-25-T-S-RA Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Active | Insulation Height 0.119" (3.02mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Ft | 176,80 Ft |
| 50 | 147,22800 Ft | 7 361,40 Ft |
| 100 | 121,62320 Ft | 12 162,32 Ft |
| 500 | 101,20024 Ft | 50 600,12 Ft |
| 1 000 | 92,58908 Ft | 92 589,08 Ft |
| Unit Price without VAT: | 176,80000 Ft |
|---|---|
| Unit Price with VAT: | 224,53600 Ft |















