


SSM-104-L-DV-BE-A-P-TR | |
|---|---|
DigiKey Part Number | 612-SSM-104-L-DV-BE-A-P-TR-ND - Tape & Reel (TR) 612-SSM-104-L-DV-BE-A-P-TRCT-ND - Cut Tape (CT) 612-SSM-104-L-DV-BE-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-104-L-DV-BE-A-P-TR |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-104-L-DV-BE-A-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,85000 Ft | 1 066,85 Ft |
| 10 | 907,59200 Ft | 9 075,92 Ft |
| 100 | 771,23830 Ft | 77 123,83 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 694,83702 Ft | 225 822,03 Ft |
| 650 | 589,99655 Ft | 383 497,76 Ft |
| 1 625 | 554,94630 Ft | 901 787,74 Ft |
| Unit Price without VAT: | 1 066,85000 Ft |
|---|---|
| Unit Price with VAT: | 1 354,89950 Ft |

