80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-140-06.0-F-DV-A-S-K-TR

DigiKey Part Number
SAM14135TR-ND - Tape & Reel (TR)
SAM14135CT-ND - Cut Tape (CT)
SAM14135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-06.0-F-DV-A-S-K-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-06.0-F-DV-A-S-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
8.5mm, 9mm, 10mm, 12mm
Number of Positions
80
Height Above Board
0.293" (7.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 618,40000 Ft2 618,40 Ft
102 226,10000 Ft22 261,00 Ft
252 086,67560 Ft52 166,89 Ft
501 986,99960 Ft99 349,98 Ft
1001 892,13970 Ft189 213,97 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2751 575,91942 Ft433 377,84 Ft
5501 527,14820 Ft839 931,51 Ft
1 3751 482,18780 Ft2 038 008,22 Ft
Manufacturers Standard Package
Unit Price without VAT:2 618,40000 Ft
Unit Price with VAT:3 325,36800 Ft