60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-130-02.5-F-DV-A-N-K-TR

DigiKey Part Number
SAM14103TR-ND - Tape & Reel (TR)
SAM14103CT-ND - Cut Tape (CT)
SAM14103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-130-02.5-F-DV-A-N-K-TR
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-130-02.5-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
60
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 372
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 905,13000 Ft1 905,13 Ft
101 619,20400 Ft16 192,04 Ft
251 517,63800 Ft37 940,95 Ft
501 445,15160 Ft72 257,58 Ft
1001 376,14040 Ft137 614,04 Ft
2501 290,01044 Ft322 502,61 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6251 164,41728 Ft727 760,80 Ft
1 2501 115,64364 Ft1 394 554,55 Ft
3 1251 046,29441 Ft3 269 670,03 Ft
Manufacturers Standard Package
Unit Price without VAT:1 905,13000 Ft
Unit Price with VAT:2 419,51510 Ft