
LSHM-130-01-F-DH-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-01-F-DH-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-130-01-F-DH-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-130-01-F-DH-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-F-DH-A-S-K-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-F-DH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 938,46000 Ft | 2 938,46 Ft |
| 10 | 2 496,78100 Ft | 24 967,81 Ft |
| 25 | 2 340,28600 Ft | 58 507,15 Ft |
| 50 | 2 228,53900 Ft | 111 426,95 Ft |
| 100 | 2 122,15680 Ft | 212 215,68 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 1 927,38093 Ft | 722 767,85 Ft |
| 750 | 1 692,67359 Ft | 1 269 505,19 Ft |
| 1 125 | 1 680,31957 Ft | 1 890 359,52 Ft |
| Unit Price without VAT: | 2 938,46000 Ft |
|---|---|
| Unit Price with VAT: | 3 731,84420 Ft |

