ERM8-030-02.0-L-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-02.0-L-DV-TR

DigiKey Part Number
SAM13756TR-ND - Tape & Reel (TR)
SAM13756CT-ND - Cut Tape (CT)
SAM13756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-02.0-L-DV-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-02.0-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
7mm, 9mm, 12mm
Height Above Board
0.235" (5.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Factory Stock: 1 750
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 914,28000 Ft1 914,28 Ft
251 692,20800 Ft42 305,20 Ft
501 572,52360 Ft78 626,18 Ft
1001 533,66820 Ft153 366,82 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3501 514,72654 Ft530 154,29 Ft
7001 320,20493 Ft924 143,45 Ft
1 0501 156,21339 Ft1 214 024,06 Ft
Manufacturers Standard Package
Unit Price without VAT:1 914,28000 Ft
Unit Price with VAT:2 431,13560 Ft