
W1S102-K00S3 | |
|---|---|
DigiKey Part Number | 1868-1590-ND |
Manufacturer | |
Manufacturer Product Number | W1S102-K00S3 |
Description | ADAPT WSMP PLUG - 2.92MM JACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector WSMP Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | - | |
Conversion Type | - | |
Adapter Series | - | |
Center Gender | - | |
Convert From (Adapter End) | WSMP Plug, Male Pin | |
Convert To (Adapter End) | 2.92mm (OS-2.9) Jack, Female Socket | |
Impedance | - | |
Style | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217 985,12000 Ft | 217 985,12 Ft |
| 10 | 185 334,85700 Ft | 1 853 348,57 Ft |
| Unit Price without VAT: | 217 985,12000 Ft |
|---|---|
| Unit Price with VAT: | 276 841,10240 Ft |

