
SN74AHCT74QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24030-2-ND - Tape & Reel (TR) 296-24030-1-ND - Cut Tape (CT) 296-24030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74QPWRG4Q1 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,41000 Ft | 264,41 Ft |
| 10 | 189,69700 Ft | 1 896,97 Ft |
| 25 | 170,94240 Ft | 4 273,56 Ft |
| 100 | 150,18930 Ft | 15 018,93 Ft |
| 250 | 140,27100 Ft | 35 067,75 Ft |
| 500 | 134,29416 Ft | 67 147,08 Ft |
| 1 000 | 133,59317 Ft | 133 593,17 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 125,33353 Ft | 250 667,06 Ft |
| 4 000 | 122,00231 Ft | 488 009,24 Ft |
| 6 000 | 120,33439 Ft | 722 006,34 Ft |
| 10 000 | 118,48662 Ft | 1 184 866,20 Ft |
| 14 000 | 117,40659 Ft | 1 643 692,26 Ft |
| 20 000 | 116,36752 Ft | 2 327 350,40 Ft |
| Unit Price without VAT: | 264,41000 Ft |
|---|---|
| Unit Price with VAT: | 335,80070 Ft |

