
S9S08LG32J0VLK | |
|---|---|
DigiKey Part Number | 2156-S9S08LG32J0VLK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | S9S08LG32J0VLK |
Description | IC MCU 8BIT 32KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.9K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity I2C, LINbus, SCI, SPI | Package / Case 80-LQFP |
Peripherals LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 69 |
| Bulk: | 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 1 998,42500 Ft | 91 927,55 Ft |
| Unit Price without VAT: | 1 998,42500 Ft |
|---|---|
| Unit Price with VAT: | 2 537,99975 Ft |

