MC74HC4066ADG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 135
Unit Price: 161,55000 Ft
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 70,11000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 91 363
Unit Price: 222,52000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 10 752
Unit Price: 243,86000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 466
Unit Price: 289,58000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 678
Unit Price: 295,68000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 271,29000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 20 089
Unit Price: 326,16000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 10 530
Unit Price: 179,84000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: 326,16000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 2 477
Unit Price: 225,57000 Ft
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 88,40000 Ft
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 495
Unit Price: 1 633,84000 Ft
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 470
Unit Price: 1 633,84000 Ft
Datasheet
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4066ADG

DigiKey Part Number
MC74HC4066ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HC4066ADG
Description
IC SWITCH SPST-NOX4 70OHM 14SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4066ADG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
160MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-80dB @ 1MHz
Switch Circuit
SPST - NO
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
70Ohm
Supplier Device Package
14-SOIC
Channel-to-Channel Matching (ΔRon)
15Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4066ADR2Gonsemi135MC74HC4066ADR2GOSCT-ND161,55000 FtMFR Recommended
74HC4066D,653Nexperia USA Inc.11727-2811-1-ND70,11000 FtSimilar
CD4066BM96Texas Instruments91 363296-14475-1-ND222,52000 FtSimilar
CD4066BM96G4Texas Instruments10 752296-48899-1-ND243,86000 FtSimilar
CD4066BMTTexas Instruments466296-CD4066BMTCT-ND289,58000 FtSimilar
Obsolete
Marketplace Stock: 53 147 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

53 147In Stock
Ships from Rochester Electronics, LLC