
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | - | |
Length | 6.56' (2.00m) | |
Width | 31.496" (800.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292 480,46000 Ft | 292 480,46 Ft |
| Unit Price without VAT: | 292 480,46000 Ft |
|---|---|
| Unit Price with VAT: | 371 450,18420 Ft |

