
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.953" (75.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.953" (75.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173 472,92000 Ft | 173 472,92 Ft |
| Unit Price without VAT: | 173 472,92000 Ft |
|---|---|
| Unit Price with VAT: | 220 310,60840 Ft |

