
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 3.937" (100.00mm) | |
Length | - | |
Width | 19.000" (482.60mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 487,32000 Ft | 80 487,32 Ft |
| Unit Price without VAT: | 80 487,32000 Ft |
|---|---|
| Unit Price with VAT: | 102 218,89640 Ft |

