SSA-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 482
Unit Price: 32 297,80000 Ft
Datasheet
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSA-100

DigiKey Part Number
696-SSA-100-ND
Manufacturer
Manufacturer Product Number
SSA-100
Description
CURRENT SENSOR SHUNT 100A
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
300kHz
Linearity
±0.1%
Accuracy
±0.1%
Voltage - Supply
3V ~ 5.5V
Response Time
1.6µs
Current - Supply (Max)
40mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes