CSR2512B0R004F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 57 305
Unit Price: 221,36000 Ft
Datasheet
4 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR2512B0R004F

DigiKey Part Number
696-1181-2-ND - Tape & Reel (TR)
696-1181-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CSR2512B0R004F
Description
RES 0.004 OHM 1% 2.5W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR2512B0R004F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes