
R5F11AGHDNB#20 | |
|---|---|
DigiKey Part Number | R5F11AGHDNB#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11AGHDNB#20 |
Description | IC MCU 16BIT 192KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGHDNB#20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (6x6) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,77000 Ft | 1 847,77 Ft |
| 10 | 1 414,57700 Ft | 14 145,77 Ft |
| 25 | 1 306,41640 Ft | 32 660,41 Ft |
| 100 | 1 187,52560 Ft | 118 752,56 Ft |
| 490 | 1 097,53376 Ft | 537 791,54 Ft |
| 980 | 1 069,24836 Ft | 1 047 863,39 Ft |
| 1 470 | 1 055,07846 Ft | 1 550 965,34 Ft |
| 2 940 | 1 034,30259 Ft | 3 040 849,61 Ft |
| Unit Price without VAT: | 1 847,77000 Ft |
|---|---|
| Unit Price with VAT: | 2 346,66790 Ft |

