Parametric Equivalent

R5F11AGGDNB#40 | |
|---|---|
DigiKey Part Number | R5F11AGGDNB#40-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F11AGGDNB#40 |
Description | IC MCU 16BIT 128KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGGDNB#40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (6x6) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 650,48734 Ft | 1 951 462,02 Ft |
| Unit Price without VAT: | 650,48734 Ft |
|---|---|
| Unit Price with VAT: | 826,11892 Ft |


