Parametric Equivalent
Parametric Equivalent



ISL80112IRAJZ-T | |
|---|---|
DigiKey Part Number | 20-ISL80112IRAJZ-TTR-ND - Tape & Reel (TR) 20-ISL80112IRAJZ-TCT-ND - Cut Tape (CT) 20-ISL80112IRAJZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80112IRAJZ-T |
Description | IC REG LINEAR POS ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80112IRAJZ-T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 60dB (120Hz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.4V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80112IRAJZ | Renesas Electronics Corporation | 874 | ISL80112IRAJZ-ND | 2,67000 Ft | Parametric Equivalent |
| ISL80112IRAJZ-T7A | Renesas Electronics Corporation | 8 671 | ISL80112IRAJZ-T7ACT-ND | 2,59000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,39000 Ft | 965,39 Ft |
| 10 | 692,68500 Ft | 6 926,85 Ft |
| 25 | 627,81280 Ft | 15 695,32 Ft |
| 100 | 557,86800 Ft | 55 786,80 Ft |
| 250 | 525,01392 Ft | 131 253,48 Ft |
| 500 | 505,35556 Ft | 252 677,78 Ft |
| 1 000 | 489,26363 Ft | 489 263,63 Ft |
| 2 500 | 489,21444 Ft | 1 223 036,10 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 459,84887 Ft | 2 759 093,22 Ft |
| Unit Price without VAT: | 965,39000 Ft |
|---|---|
| Unit Price with VAT: | 1 226,04530 Ft |


