
5V49EE502NLGI | |
|---|---|
DigiKey Part Number | 800-1919-ND |
Manufacturer | |
Manufacturer Product Number | 5V49EE502NLGI |
Description | IC CLOCK GENERATOR 24QFN |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 500MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Multiplexer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 500MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 401,11000 Ft | 6 401,11 Ft |
| 10 | 4 976,07800 Ft | 49 760,78 Ft |
| 75 | 4 321,18920 Ft | 324 089,19 Ft |
| 150 | 4 171,01020 Ft | 625 651,53 Ft |
| 300 | 4 048,04043 Ft | 1 214 412,13 Ft |
| 525 | 3 965,09189 Ft | 2 081 673,24 Ft |
| Unit Price without VAT: | 6 401,11000 Ft |
|---|---|
| Unit Price with VAT: | 8 129,40970 Ft |

