
REC30K-483.3SZ | |
|---|---|
DigiKey Part Number | 945-REC30K-483.3SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30K-483.3SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 6A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30K-483.3SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 226,42000 Ft | 8 226,42 Ft |
| 5 | 7 920,47600 Ft | 39 602,38 Ft |
| 10 | 7 791,88600 Ft | 77 918,86 Ft |
| 25 | 7 625,22000 Ft | 190 630,50 Ft |
| 50 | 7 501,23920 Ft | 375 061,96 Ft |
| 100 | 7 379,09540 Ft | 737 909,54 Ft |
| 250 | 7 220,45208 Ft | 1 805 113,02 Ft |
| 500 | 6 386,10672 Ft | 3 193 053,36 Ft |
| Unit Price without VAT: | 8 226,42000 Ft |
|---|---|
| Unit Price with VAT: | 10 447,55340 Ft |

