Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1258-3005-N

DigiKey Part Number
1772-2225-ND
Manufacturer
Manufacturer Product Number
M1258-3005-N
Description
HEX STANDOFF M3X0.5 NYLON 11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.433" (11.00mm)
Length - Overall
0.433" (11.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1561,12000 Ft561,12 Ft
5472,94400 Ft2 364,72 Ft
10442,21600 Ft4 422,16 Ft
25406,14400 Ft10 153,60 Ft
50382,43000 Ft19 121,50 Ft
100361,18760 Ft36 118,76 Ft
250336,53840 Ft84 134,60 Ft
500320,15236 Ft160 076,18 Ft
1 000305,48308 Ft305 483,08 Ft
Manufacturers Standard Package
Unit Price without VAT:561,12000 Ft
Unit Price with VAT:712,62240 Ft