Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-B-632-B

DigiKey Part Number
1772-3627-ND
Manufacturer
Manufacturer Product Number
3047-B-632-B
Description
ROUND STANDOFF #6-32 BRASS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.81mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 402
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
1247,16000 Ft247,16 Ft
5207,74800 Ft1 038,74 Ft
10193,05200 Ft1 930,52 Ft
25176,35200 Ft4 408,80 Ft
50165,26320 Ft8 263,16 Ft
100155,44360 Ft15 544,36 Ft
250144,03416 Ft36 008,54 Ft
500136,45236 Ft68 226,18 Ft
1 000129,66882 Ft129 668,82 Ft
Manufacturers Standard Package
Unit Price without VAT:247,16000 Ft
Unit Price with VAT:313,89320 Ft