56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CL560JTT

DigiKey Part Number
553-PE-0402CL560JTTTR-ND - Tape & Reel (TR)
553-PE-0402CL560JTTCT-ND - Cut Tape (CT)
553-PE-0402CL560JTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0402CL560JTT
Description
FIXED IND 56NH 200MA 1.2 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Multilayer Inductor 200 mA 1.2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
750MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 047
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,75000 Ft30,75 Ft
1010,45300 Ft104,53 Ft
1008,57790 Ft857,79 Ft
1 0007,05598 Ft7 055,98 Ft
5 0006,15392 Ft30 769,60 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,80220 Ft58 022,00 Ft
20 0005,47061 Ft109 412,20 Ft
30 0005,28568 Ft158 570,40 Ft
50 0005,06167 Ft253 083,50 Ft
70 0004,91942 Ft344 359,40 Ft
100 0004,77307 Ft477 307,00 Ft
Manufacturers Standard Package
Unit Price without VAT:30,75000 Ft
Unit Price with VAT:39,05250 Ft