Motor Starter, Reversible 19.2 ~ 30VDC Supply 2.4A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905513

DigiKey Part Number
277-2905513-ND
Manufacturer
Manufacturer Product Number
2905513
Description
ELR H5-I-SC-24DC/500AC-2-L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 2.4A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2905513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
2.4A
Wattage - Load
1200 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
153 850,82000 Ft53 850,82 Ft
Manufacturers Standard Package
Unit Price without VAT:53 850,82000 Ft
Unit Price with VAT:68 390,54140 Ft