Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318635

DigiKey Part Number
277-14617-ND
Manufacturer
Manufacturer Product Number
2318635
Description
CABLE ASSEMBLY INTERFACE 3.28'
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
26, 26
Length
3.28' (1.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.