
1221753 | |
|---|---|
DigiKey Part Number | 277-1221753-ND |
Manufacturer | |
Manufacturer Product Number | 1221753 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 1221753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Phoenix, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 558,36000 Ft | 22 558,36 Ft |
| Unit Price without VAT: | 22 558,36000 Ft |
|---|---|
| Unit Price with VAT: | 28 649,11720 Ft |



