
1221751 | |
|---|---|
DigiKey Part Number | 277-1221751-ND |
Manufacturer | |
Manufacturer Product Number | 1221751 |
Description | CONTACT BLOCK SPST-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | 1221751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,60000 Ft | 1 803,60 Ft |
| Unit Price without VAT: | 1 803,60000 Ft |
|---|---|
| Unit Price with VAT: | 2 290,57200 Ft |


