
PML065-240 | |
|---|---|
DigiKey Part Number | PML065-240-ND |
Manufacturer | |
Manufacturer Product Number | PML065-240 |
Description | AC/DC CONVERTER 24V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.1mm) |
Number of Outputs 1 | Approval Agency ANSI/AAMI, ES, IEC |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.71 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 404,90000 Ft | 9 404,90 Ft |
| 5 | 8 958,47800 Ft | 44 792,39 Ft |
| 10 | 8 772,47100 Ft | 87 724,71 Ft |
| 25 | 8 532,47520 Ft | 213 311,88 Ft |
| 50 | 8 355,13820 Ft | 417 756,91 Ft |
| 100 | 8 181,55200 Ft | 818 155,20 Ft |
| 250 | 7 957,61768 Ft | 1 989 404,42 Ft |
| Unit Price without VAT: | 9 404,90000 Ft |
|---|---|
| Unit Price with VAT: | 11 944,22300 Ft |

