
PML065-150 | |
|---|---|
DigiKey Part Number | 993-PML065-150-ND |
Manufacturer | |
Manufacturer Product Number | PML065-150 |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Not For New Designs | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.11" H (101.6mm x 50.8mm x 28.1mm) |
Number of Outputs 1 | Approval Agency ANSI/AAMI, ES, IEC |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1 |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 4.34 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 209,70000 Ft | 7 209,70 Ft |
| 5 | 6 867,20400 Ft | 34 336,02 Ft |
| 10 | 6 724,54600 Ft | 67 245,46 Ft |
| 25 | 6 540,56840 Ft | 163 514,21 Ft |
| 50 | 6 404,73700 Ft | 320 236,85 Ft |
| 100 | 6 271,67260 Ft | 627 167,26 Ft |
| 250 | 6 099,98016 Ft | 1 524 995,04 Ft |
| 500 | 5 973,24314 Ft | 2 986 621,57 Ft |
| Unit Price without VAT: | 7 209,70000 Ft |
|---|---|
| Unit Price with VAT: | 9 156,31900 Ft |

