
AA10K-050A(M)-R | |
|---|---|
DigiKey Part Number | 993-AA10K-050A(M)-R-ND |
Manufacturer | |
Manufacturer Product Number | AA10K-050A(M)-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.80" L x 1.34" W x 2.19" H (71.2mm x 34.0mm x 55.5mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,70000 Ft | 2 855,70 Ft |
| 10 | 2 595,18000 Ft | 25 951,80 Ft |
| 25 | 2 518,36000 Ft | 62 959,00 Ft |
| 50 | 2 481,62000 Ft | 124 081,00 Ft |
| 100 | 2 448,22000 Ft | 244 822,00 Ft |
| 250 | 2 381,43336 Ft | 595 358,34 Ft |
| 500 | 2 251,17336 Ft | 1 125 586,68 Ft |
| 1 000 | 2 171,00000 Ft | 2 171 000,00 Ft |
| Unit Price without VAT: | 2 855,70000 Ft |
|---|---|
| Unit Price with VAT: | 3 626,73900 Ft |

